Top Searched
Data Conversion Misc
AMC7823IRTAT
Analog Monitoring and Control Circuitry 200ksps 12bit 40-Pin WQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Category
Analog Monitoring and Control Circuitry
Resolution
12bit
Conversion Rate (ksps)
200
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
6
Package Length
6
PCB changed
40
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
40
Lead Shape
No Lead

