Arrow Electronic Components Online
AMC7823IRTARG4|TI|limage
AMC7823IRTARG4|TI|simage
Data Conversion Misc

AMC7823IRTARG4

Analog Monitoring and Control Circuitry 200ksps 12bit 40-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Category
    Analog Monitoring and Control Circuitry
  • Resolution
    12bit
  • Conversion Rate (ksps)
    200
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75
  • Package Width
    6
  • Package Length
    6
  • PCB changed
    40
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    40
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources