Fan Controllers
AMC6821SQDBQRQ1
Intelligent Temperature Monitor and PWM Fan Controller Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
Yes
PPAP
Yes
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Supply Voltage (V)
5.5
Control Method
PWM
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Minimum Storage Temperature (°C)
-65
Maximum Storage Temperature (°C)
150
Interface Type
I2C, SMBus
Number of Supported Fans
1
Over Temperature Alert
No
System Shutdown
No
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
16
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
16
Lead Shape
Gull-wing
Family/Series
AMC6821-Q1
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
2500
MSL
3
Order Quantity

