Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Controller
Input Voltage (V)
2.5 to 5.5
Minimum Operating Supply Voltage (V)
2.5
Maximum Operating Supply Voltage (V)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
0.24(Max) mm
PCB changed
36
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
36

