Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Isolation Amplifier
Number of Elements per Chip
1
Number of Channels per Chip
1
Maximum Voltage Gain Range (dB)
<35
Maximum Voltage Gain (dB)
6.02(Typ)
Minimum CMRR Range (dB)
85 to 95
Minimum CMRR (dB)
86(Typ)
Minimum PSRR (dB)
86(Typ)
Output Type
Differential
Maximum Input Offset Voltage (mV)
0.3@5.5V
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Voltage Range (V)
5 to 7
Minimum Single Supply Voltage (V)
3
Typical Single Supply Voltage (V)
3.3
Maximum Single Supply Voltage (V)
5.5
Minimum DC Continuous Isolation Voltage (V)
1700(Typ)
Maximum Input Bias Current (uA)
0.0025(Typ)@3.3V
Maximum Supply Current (mA)
30.5(Typ)@3.3V
Maximum Input Resistance (MOhm)
1200(Typ)@3.3V
Maximum Power Dissipation (mW)
236.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Power Supply Type
Single
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.6(Max)
Package Length
10.5(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Order Quantity

