Arrow Electronic Components Online
AMC23C14DWVR|TI|simage
AMC23C14DWVR|TI|limage
Linear Comparators

AMC23C14DWVR

Comparator Dual 5.5V/27V 8-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Window Comparator
  • Number of Channels per Chip
    2
  • Rail to Rail
    No
  • Maximum Propagation Delay Time (ns)
    280(Typ)
  • Output Type
    Open Drain
  • Maximum Operating Supply Voltage (V)
    5.5|27
  • Maximum Dual Supply Voltage (V)
    5.5|27
  • Maximum Input Bias Current (uA)
    0.0001(Typ)@5V/3.3V
  • Maximum Supply Current (mA)
    3.2(Typ)@27V|1.8(Typ)@3.3V
  • Typical Output Current (mA)
    4(Max)
  • Maximum Power Dissipation (mW)
    110(Typ)
  • Power Supply Type
    Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended Industrial
  • Mounting
    Surface Mount
  • Package Height
    2.29
  • Package Width
    7.5
  • Package Length
    5.85
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources