Arrow Electronic Components Online
AMC1411QDWLRQ1|TI|simage
AMC1411QDWLRQ1|TI|limage
Special Purpose Amplifiers

AMC1411QDWLRQ1

SP Amp ISOL Amp Single 5.5V 8-Pin SOIC T/R Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Isolation Amplifier
  • Number of Elements per Chip
    1
  • Number of Channels per Chip
    1
  • Maximum Voltage Gain Range (dB)
    <35
  • Maximum Voltage Gain (dB)
    0(Typ)
  • Minimum PSRR (dB)
    65(Typ)
  • Output Type
    Differential
  • Maximum Input Offset Voltage (mV)
    1.5@5.5V
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Voltage Range (V)
    5 to 7
  • Minimum Dual Supply Voltage (V)
    3
  • Typical Dual Supply Voltage (V)
    3.3|5
  • Maximum Dual Supply Voltage (V)
    5.5
  • Minimum DC Continuous Isolation Voltage (V)
    2260(Typ)
  • Maximum Input Bias Current (uA)
    0.015@5.5V
  • Maximum Supply Current (mA)
    7.1(Typ)@5V/5.3(Typ)@3.3V
  • Maximum Input Resistance (MOhm)
    1000(Typ)@3.3V/5V
  • Maximum Power Dissipation (mW)
    98(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Power Supply Type
    Dual
  • Mounting
    Surface Mount
  • Package Height
    3.63
  • Package Width
    14.1(Max)
  • Package Length
    6.5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources