Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
AMC1311DWV
Automotive
No
PPAP
No
Type
Isolation Amplifier
Number of Elements per Chip
1
Number of Channels per Chip
1
Minimum PSRR (dB)
65(Typ)
Maximum Input Offset Voltage (mV)
9.9@5.5V
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Voltage Range (V)
5 to 7
Minimum Dual Supply Voltage (V)
3|4.5
Typical Dual Supply Voltage (V)
3.3|5
Maximum Dual Supply Voltage (V)
5.5
Maximum Input Bias Current (uA)
0.015@5.5V@-40C to 125C
Maximum Supply Current (mA)
7.1(Typ)@5V/5.9(Typ)@3.3V
Maximum Input Resistance (MOhm)
1000(Typ)@3.3V/5V
Maximum Power Dissipation (mW)
97.9
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Power Supply Type
Dual
Mounting
Surface Mount
Package Height
2.29
Package Width
7.6(Max)
Package Length
5.95(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

