Arrow Electronic Components Online
AMC1306M25QDWVRQ1|TI|simage
AMC1306M25QDWVRQ1|TI|limage
Analog to Digital Converters - ADCs

AMC1306M25QDWVRQ1

1-Channel Single ADC Delta-Sigma 21Msps 16-bit Serial CMOS 8-Pin SOIC T/R Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    Yes
  • PPAP
    Yes
  • Architecture
    Delta-Sigma
  • Number of Input Channels
    1
  • Interface Type
    Serial CMOS
  • Mounting
    Surface Mount
  • Package Height
    2.29
  • Package Width
    7.6(Max)
  • Package Length
    5.95(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources