Analog to Digital Converters - ADCs
AMC1304M25QDWQ1
1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial 16-Pin SOIC Tube Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Yes
Converter Type
General Purpose
Architecture
Delta-Sigma
Resolution
16bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
20Msps
Interface Type
Serial
Input Type
Voltage
Input Signal Type
Differential
Voltage Reference
Internal
Input Voltage Polarity
Bipolar
Power Supply Type
Analog and Digital
Input Voltage
±0.25V
Maximum Power Dissipation (mW)
161
Integral Nonlinearity Error
±4LSB
Full Scale Error
±0.2%FSR
Signal to Noise Ratio
85dB(Typ)
Sample and Hold
No
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.5
Package Length
10.3
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

