Data Conversion Development Boards and Kits
AMC1304M25EVM
AMC1304M25 ADC Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
AMC1304M25
Supported Device Technology
ADC
Number of Bits
16
Interface Type
Analog/Digital
Input Voltage Range (VDC)
2.7 to 5.5/4 to 18
Daughter Cards
No
Support FPGA
No

