Data Conversion Development Boards and Kits
AMC1304L25EVM
AMC1304L25 ADC Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
AMC1304L25
Supported Device Technology
ADC
Number of Bits
16
Interface Type
Analog/Digital
Daughter Cards
No
Support FPGA
No

