Special Purpose Amplifiers
AMC1301QDWVRQ1
SP Amp ISOL Amp Single 5.5V 8-Pin SOIC T/R Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Yes
Type
Isolation Amplifier
Number of Elements per Chip
1
Number of Channels per Chip
1
Minimum CMRR Range (dB)
85 to 95
Minimum CMRR (dB)
93(Typ)
Minimum PSRR (dB)
90
Maximum Input Offset Voltage (mV)
0.05(Typ)@5V/3.3V
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Voltage Range (V)
5.5 to 6
Minimum Dual Supply Voltage (V)
3
Typical Dual Supply Voltage (V)
3.3|5
Maximum Dual Supply Voltage (V)
5.5
Maximum Input Bias Current (uA)
60(Typ)@5V/3.3V
Maximum Supply Current (mA)
5.9(Typ)@5V/4.8(Typ)@3.3V
Maximum Power Dissipation (mW)
81.4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended Industrial
Packaging
Tape and Reel
Power Supply Type
Dual
Mounting
Surface Mount
Package Height
2.29
Package Width
7.6(Max)
Package Length
5.95(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

