Arrow Electronic Components Online
AMC1301DWV|TI|limage
AMC1301DWV|TI|simage
Top Purchased
Special Purpose Amplifiers

AMC1301DWV

SP Amp ISOL Amp Single 5.5V 8-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Isolation Amplifier
  • Number of Elements per Chip
    1
  • Number of Channels per Chip
    1
  • Minimum CMRR Range (dB)
    85 to 95
  • Minimum CMRR (dB)
    93(Typ)
  • Minimum PSRR (dB)
    90(Typ)
  • Maximum Input Offset Voltage (mV)
    0.05(Typ)@5V/3.3V
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Voltage Range (V)
    5.5 to 6
  • Minimum Dual Supply Voltage (V)
    3
  • Typical Dual Supply Voltage (V)
    3.3|5
  • Maximum Dual Supply Voltage (V)
    5.5
  • Maximum Input Bias Current (uA)
    30(Typ)@5V/3.3V
  • Maximum Supply Current (mA)
    5.9(Typ)@5V/4.8(Typ)@3.3V
  • Maximum Power Dissipation (mW)
    81.4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended Industrial
  • Packaging
    Tube
  • Power Supply Type
    Dual
  • Mounting
    Surface Mount
  • Package Height
    2.29
  • Package Width
    7.6(Max)
  • Package Length
    5.95(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources