Arrow Electronic Components Online
AMC1300DWVR|TI|simage
AMC1300DWVR|TI|limage
Special Purpose Amplifiers

AMC1300DWVR

SP Amp ISOL Amp Single 5.5V 8-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Isolation Amplifier
  • Number of Elements per Chip
    1
  • Number of Channels per Chip
    1
  • Maximum Voltage Gain Range (dB)
    <35
  • Maximum Voltage Gain (dB)
    18.28(Typ)
  • Minimum CMRR Range (dB)
    95 to 105
  • Minimum CMRR (dB)
    98(Typ)
  • Minimum PSRR (dB)
    86(Typ)
  • Output Type
    Differential
  • Maximum Input Offset Voltage (mV)
    2@5.5V
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Voltage Range (V)
    5 to 7
  • Minimum Dual Supply Voltage (V)
    3|4.5
  • Typical Dual Supply Voltage (V)
    3.3|5
  • Maximum Dual Supply Voltage (V)
    5.5
  • Maximum Input Bias Current (uA)
    30(Typ)@3.3V/5V
  • Maximum Supply Current (mA)
    9.8@5.5V/8.1@5.5V@-40C to 125C
  • Maximum Input Resistance (MOhm)
    0.022@3.3V/5V
  • Maximum Power Dissipation (mW)
    99(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Power Supply Type
    Dual
  • Mounting
    Surface Mount
  • Package Height
    2.29
  • Package Width
    7.5
  • Package Length
    5.85
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources