Analog to Digital Converters - ADCs
AMC1204BDWVR
1-Channel Single ADC Delta-Sigma 78ksps 16-bit Serial 8-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Delta-Sigma
Resolution
16bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
78ksps
Interface Type
Serial
Input Type
Voltage
Input Signal Type
Differential
Voltage Reference
Internal
Polarity of Input Voltage
Bipolar
Voltage Supply Source
Single
Input Voltage
±0.32V
Typical Power Dissipation (mW)
61.6
Maximum Power Dissipation (mW)
102.4
Integral Nonlinearity Error
±16LSB
Full Scale Error
±2%FSR
Signal to Noise Ratio
88dB(Typ)
Sample and Hold
No
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Supplier Temperature Grade
Extended Industrial
Mounting
Surface Mount
Package Height
2.29
Package Width
7.6(Max)
Package Length
5.95(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

