Analog to Digital Converters - ADCs
AMC1204BDW
1-Channel Single ADC Delta-Sigma 78ksps 16-bit Serial 16-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Delta-Sigma
Resolution
16bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
78ksps
Interface Type
Serial
Input Type
Voltage
Input Signal Type
Differential
Voltage Reference
Internal
Polarity of Input Voltage
Bipolar
Voltage Supply Source
Single
Input Voltage
±0.32V
Typical Power Dissipation (mW)
61.6
Maximum Power Dissipation (mW)
102.4
Integral Nonlinearity Error
±16LSB
Full Scale Error
±2%FSR
Signal to Noise Ratio
88dB(Typ)
Sample and Hold
No
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Supplier Temperature Grade
Extended Industrial
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.5
Package Length
10.3
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

