Data Conversion Development Boards and Kits
AMC1203EVM
AMC1203/AMC1210 ADC Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
AMC1203/AMC1210
Supported Device Technology
ADC
Number of Bits
14|16
Input Voltage Range (VDC)
4.5 to 5.5
Daughter Cards
No
Support FPGA
No
We don't have prices now, please check later.
Order Quantity