Analog to Digital Converters - ADCs
AMC1203DUBG4
1-Channel Single ADC Delta-Sigma 40ksps 16-bit Serial 8-Pin SOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
SVHC
Yes
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Delta-Sigma
Resolution
16bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
40ksps
Interface Type
Serial
Input Type
Voltage
Input Signal Type
Differential
Voltage Reference
Internal
Polarity of Input Voltage
Bipolar
Voltage Supply Source
Analog and Digital
Input Voltage
±0.28V
Typical Power Dissipation (mW)
80
Maximum Power Dissipation (mW)
110
Integral Nonlinearity Error
±9LSB
Full Scale Error
±2%FSR
Signal to Noise Ratio
85dB(Typ)
No Missing Codes (bit)
16
Sample and Hold
No
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tube
Mounting
Surface Mount
Package Height
3.35(Max)
Package Width
6.67(Max)
Package Length
9.55(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOP
Pin Count
8
Lead Shape
Gull-wing

