Arrow Electronic Components Online
AMC1203BPSAR|TI|simage
AMC1203BPSAR|TI|limage
Analog to Digital Converters - ADCs

AMC1203BPSAR

1-Channel Single ADC Delta-Sigma 40ksps 16-bit Serial 8-Pin SOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Delta-Sigma
  • Resolution
    16bit
  • Number of ADCs
    1
  • Number of Input Channels
    1
  • Sampling Rate
    40ksps
  • Interface Type
    Serial
  • Input Type
    Voltage
  • Input Signal Type
    Differential
  • Voltage Reference
    Internal
  • Polarity of Input Voltage
    Bipolar
  • Voltage Supply Source
    Analog and Digital
  • Input Voltage
    ±0.28V
  • Typical Power Dissipation (mW)
    80
  • Maximum Power Dissipation (mW)
    110
  • Integral Nonlinearity Error
    ±6LSB
  • Full Scale Error
    ±1%FSR
  • Signal to Noise Ratio
    85dB(Typ)
  • No Missing Codes (bit)
    16
  • Sample and Hold
    No
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.75(Max)
  • Package Width
    5.33(Max)
  • Package Length
    5.39(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources