Special Purpose Amplifiers
AMC1200STDUBRQ1
SP Amp DIFF AMP Single 5.5V Automotive 8-Pin SOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
Automotive
Yes
PPAP
Yes
Type
Differential Amplifier
Number of Elements per Chip
1
Number of Channels per Chip
1
Minimum CMRR Range (dB)
95 to 105
Minimum CMRR (dB)
95(Typ)
Minimum PSRR (dB)
61(Typ)
Output Type
Differential
Maximum Input Offset Voltage (mV)
0.2(Typ)@5V@3.3V
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Voltage Range (V)
5 to 7
Minimum Dual Supply Voltage (V)
2.7|4.5
Typical Dual Supply Voltage (V)
5
Maximum Dual Supply Voltage (V)
5.5
Maximum Supply Current (mA)
8@5V/7@5.5V
Maximum Input Resistance (MOhm)
0.028(Typ)@5V@3.3V
Maximum Power Dissipation (mW)
44
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Extended Industrial
Packaging
Tape and Reel
Power Supply Type
Dual
Mounting
Surface Mount
Package Height
3.35(Max)
Package Width
6.67(Max)
Package Length
9.55(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOP
Pin Count
8
Lead Shape
Gull-wing

