Arrow Electronic Components Online
AMC1200SDUBR|TI|simage
AMC1200SDUBR|TI|limage
Special Purpose Amplifiers

AMC1200SDUBR

SP Amp ISOL Amp Single 5.5V 8-Pin SOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Isolation Amplifier
  • Number of Elements per Chip
    1
  • Number of Channels per Chip
    1
  • Minimum CMRR (dB)
    95(Typ)
  • Minimum PSRR (dB)
    61(Typ)
  • Output Type
    Differential
  • Maximum Input Offset Voltage (mV)
    0.2(Typ)@5V@3.3V
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Voltage Range (V)
    5 to 7
  • Minimum Dual Supply Voltage (V)
    2.7|4.5
  • Typical Dual Supply Voltage (V)
    5
  • Maximum Dual Supply Voltage (V)
    5.5
  • Minimum DC Continuous Isolation Voltage (V)
    4000(Typ)
  • Maximum Supply Current (mA)
    5.4(Typ)@5V/4.4(Typ)@3.3V
  • Maximum Input Resistance (MOhm)
    0.028(Typ)@5V@3.3V
  • Maximum Power Dissipation (mW)
    44
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Extended Industrial
  • Packaging
    Tape and Reel
  • Power Supply Type
    Dual
  • Mounting
    Surface Mount
  • Package Height
    4.85(Max) - 0.38(Min)
  • Package Width
    6.62
  • Package Length
    9.29
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources