You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Isolation Amplifier
Number of Elements per Chip
1
Number of Channels
1
Minimum CMRR (dB)
95(Typ)
Minimum PSRR (dB)
61(Typ)
Output Type
Differential
Maximum Input Offset Voltage (mV)
0.2(Typ)@5V@3.3V
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Voltage Range (V)
5 to 7
Minimum Dual Supply Voltage (V)
4.5, 2.7
Typical Dual Supply Voltage (V)
5
Maximum Dual Supply Voltage (V)
5.5
Minimum DC Continuous Isolation Voltage (V)
4000(Typ)
Maximum Supply Current (mA)
5.4(Typ)@5V/4.4(Typ)@3.3V
Maximum Input Resistance (MOhm)
0.028(Typ)@5V@3.3V
Maximum Power Dissipation (mW)
44
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Extended Industrial
Packaging
Tube
Power Supply Type
Dual
Mounting
Surface Mount
Package Height
3.35(Max)
Package Width
6.67(Max)
Package Length
9.55(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOP
Pin Count
8
Lead Shape
Gull-wing
Family/Series
AMC1200
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
50
MSL
3, 4
Order Quantity

