Arrow Electronic Components Online
AMC02PA03R|EATON|simage
AMC02PA03R|EATON|limage
Reduced Price
Connector Circular

AMC02PA03R

Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8536.69.4020
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    3
  • Number of Terminals
    3
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Wire Size (AWG)
    16
  • Less Contact
    Yes
  • Contact Material
    Beryllium Copper
  • Housing Color
    Red
  • Mating Style
    Threaded
  • Product Diameter (mm)
    14.4
  • Product Length (mm)
    28.7

Documentation and Resources

Datasheets
Design resources