Arrow Electronic Components Online
AMA90DK2240037Y|AIMTEC|simage
AMA90DK2240037Y|AIMTEC|limage
External Plug-In Adapters

AMA90DK2-240037Y

AC/DC Adapter

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.20
  • Automotive
    No
  • PPAP
    No
  • Output Voltage (V)
    24
  • Output Current (A)
    3.75
  • Maximum Operating Temperature (°C)
    45
  • Mounting
    Desktop
  • Package Height
    33.8
  • Package Width
    69.3
  • Package Length
    162

Documentation and Resources

Datasheets
Design resources