Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.10
Automotive
No
PPAP
No
Output Voltage (V)
12
Output Current (A)
3.34
Minimum Operating Temperature (°C)
0
Mounting
Desktop
Package Height
32
Package Width
52
Package Length
111
Order Quantity

