Arrow Electronic Components Online
AMA36DR4L120300Y|AIMTEC|simage
AMA36DR4L120300Y|AIMTEC|limage
External Plug-In Adapters

AMA36DR4L-120300Y

AC/DC Adapter

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.10
  • Automotive
    No
  • PPAP
    No
  • Output Voltage (V)
    12
  • Output Current (A)
    3
  • Minimum Operating Temperature (°C)
    0
  • Mounting
    Desktop
  • Package Height
    33.88
  • Package Width
    50
  • Package Length
    100
Order Quantity

Documentation and Resources

Datasheets
Design resources