Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.10
Automotive
No
PPAP
No
Type
Regulated
Style
Wall Mount
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Output Current (A)
1.5
Output Power (W)
18
Minimum Isolation Voltage
3000VAC
Load Regulation
5%
Typical Inrush Current (A)
50(Max)@240VAC
Maximum Input Current (A)
0.6@240VAC
Input Frequency (Hz)
47 to 63
Typical Hold-Up Time (ms)
10(Min)@115VAC
Efficiency (%)
85
Input Connector Type
EU
Adapter Color
Black
Output Connector Type
Cylindrical
Output Connector Diameters (mm)
1.35x3.8
Power Indicator
No
Ripple and Noise
200mV(Max)
Protection
Over Current|Short Circuit
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Supplier Temperature Grade
Industrial
Packaging
Box
Mounting
Wall
Package Height
88.3
Package Width
34
Package Length
72
Order Quantity

