Arrow Electronic Components Online
AMA24AR5120150Y|AIMTEC|simage
AMA24AR5120150Y|AIMTEC|limage
External Plug-In Adapters

AMA24AR5-120150Y

Plug-In Adapter Single-OUT 12V 1.5A 18W Box

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Wall Mount
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    12
  • Output Current (A)
    1.5
  • Output Power (W)
    18
  • Minimum Isolation Voltage
    3000VAC
  • Load Regulation
    5%
  • Typical Inrush Current (A)
    50(Max)@240VAC
  • Maximum Input Current (A)
    0.6@240VAC
  • Input Frequency (Hz)
    47 to 63
  • Typical Hold-Up Time (ms)
    10(Min)@115VAC
  • Efficiency (%)
    85
  • Input Connector Type
    Australian
  • Adapter Color
    Black
  • Output Connector Type
    Cylindrical
  • Output Connector Diameters (mm)
    5.5x2.5
  • Power Indicator
    No
  • Ripple and Noise
    200mV(Max)
  • Protection
    Over Current|Short Circuit
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Box
  • Mounting
    Wall
Order Quantity

Documentation and Resources

Datasheets
Design resources