Arrow Electronic Components Online
AM9GH4815DZ|AIMTEC|simage
AM9GH4815DZ|AIMTEC|limage
DC to DC Converter and Switching Regulator Module

AM9GH-4815DZ

Module DC-DC 48VIN 2-OUT -15V/15V -0.3A/0.3A 9W 6-Pin SIP Module

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Inverting|Non-Inverting|Step Down
  • Isolation
    Isolated
  • Number of Outputs
    2
  • Minimum Input Voltage (V)
    18
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    75
  • Output Voltage (V)
    -15|15
  • Output Current (A)
    -0.3|0.3
  • Output Power (W)
    9
  • Minimum Isolation Voltage
    1600VDC
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    2.5(Max)
  • Maximum Switching Frequency (kHz)
    500(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    1%(Typ)
  • Line Regulation
    0.2%(Typ)
  • Efficiency (%)
    87
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    7.3
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    11.2
  • Package Width
    9.6
  • Package Length
    21.85
  • PCB changed
    6
  • Standard Package Name
    SIP
  • Supplier Package
    SIP Module
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources