Arrow Electronic Components Online
AM9G2424SZ|AIMTEC|simage
AM9G2424SZ|AIMTEC|limage
DC to DC Converter and Switching Regulator Module

AM9G-2424SZ

Module DC-DC 24VIN 1-OUT 24V 0.375A 9W 10-Pin SIP Module Tube

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    18
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    24
  • Output Current (A)
    0.375
  • Output Power (W)
    9
  • Switching Regulator
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    11.2
  • Package Width
    9.6
  • Package Length
    21.8
  • PCB changed
    10
  • Standard Package Name
    SIP
  • Supplier Package
    SIP Module
  • Pin Count
    10
Order Quantity

Documentation and Resources

Datasheets
Design resources