Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Minimum Input Voltage (V)
9
Output Voltage (V)
24
Output Current (A)
0.375
Minimum Operating Temperature (°C)
-40
Mounting
Through Hole
Package Height
11.2
Package Width
9.6
Package Length
21.8
PCB changed
10
Standard Package Name
SIP
Supplier Package
SIP Module
Pin Count
10
Order Quantity

