DC to DC Converter and Switching Regulator Module
AM8TW-2403SZ
Module DC-DC 24VIN 1-OUT 3.3V 2A 8W 8-Pin DIP Module Tube
AimtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
9
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
3.3
Output Current (A)
2
Output Power (W)
8
Minimum Isolation Voltage
1600VDC
Maximum Switching Frequency (kHz)
270(Typ)
Switching Regulator
Yes
Load Regulation
0.5%(Typ)
Line Regulation
0.2%(Typ)
Efficiency (%)
83
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Product Weight (g)
18
Output Type
Fixed
Mounting
Through Hole
Package Height
10.2
Package Width
20.3
Package Length
31.8
PCB changed
8
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
8
Lead Shape
Through Hole

