DC to DC Converter and Switching Regulator Module
AM8T-2412SZ
Module DC-DC 24VIN 1-OUT 12V 0.665A 8W 7-Pin DIP Tube
AimtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
18
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
12
Output Current (A)
0.665
Output Power (W)
8
Minimum Isolation Voltage
1500VDC
Maximum Switching Frequency (kHz)
330(Typ)
Switching Regulator
Yes
Load Regulation
0.5%(Typ)
Line Regulation
0.5%(Typ)
Efficiency (%)
85
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Product Weight (g)
17
Output Type
Fixed
Mounting
Through Hole
Package Height
10.16
Package Width
20.32
Package Length
31.75
PCB changed
7
Standard Package Name
DIP
Supplier Package
DIP
Pin Count
7
Lead Shape
Through Hole
Order Quantity

