DC to DC Converter and Switching Regulator Module
AM8T-1205DZ
Module DC-DC 12VIN 2-OUT -5V/5V -0.8A/0.8A 8W 8-Pin DIP Tube
AimtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Inverting|Non-Inverting|Step Down
Number of Outputs
2
Isolation
Isolated
Minimum Input Voltage (V)
9
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
18
Output Voltage (V)
-5|5
Output Current (A)
-0.8|0.8
Output Power (W)
8
Minimum Isolation Voltage
1500VDC
Maximum Switching Frequency (kHz)
330(Typ)
Switching Regulator
Yes
Load Regulation
1%(Typ)
Line Regulation
0.5%(Typ)
Efficiency (%)
82
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Product Weight (g)
17
Output Type
Fixed
Mounting
Through Hole
Package Height
10.16
Package Width
20.32
Package Length
31.75
PCB changed
8
Standard Package Name
DIP
Supplier Package
DIP
Pin Count
8
Lead Shape
Through Hole
Order Quantity

