Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.1.
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Number of Channels per Chip
1
Maximum Data Rate
100Mbps
PHY Line Side Interface
No
JTAG Support
No
Integrated CDR
No
Standard Supported
IEEE 802.3
Typical Data Rate (Mbps)
10/100
Minimum Operating Supply Voltage (V)
3.135
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.465
Maximum Supply Current (mA)
130
Power Supply Type
Analog
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Mounting
Surface Mount
Package Height
1.2
Package Width
12
Package Length
12
PCB changed
80
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
80
Lead Shape
Gull-wing
We don't have prices now, please check later
Order Quantity

