Arrow Electronic Components Online
AM6TW4809SH60NZ|AIMTEC|simage
AM6TW4809SH60NZ|AIMTEC|limage
DC to DC Converter and Switching Regulator Module

AM6TW-4809SH60-NZ

Module DC-DC 48VIN 1-OUT 9V 0.667A 6W 5-Pin

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    18
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    75
  • Output Voltage (V)
    9
  • Output Current (A)
    0.667
  • Output Power (W)
    6
  • Minimum Isolation Voltage
    6000VDC(Typ)
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    330(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    0.8%
  • Line Regulation
    0.5%(Typ)
  • Efficiency (%)
    83
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    12.8
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    10.2
  • Package Width
    20.3
  • Package Length
    31.6
  • PCB changed
    5
  • Pin Count
    5
Order Quantity

Documentation and Resources

Datasheets
Design resources