Arrow Electronic Components Online
AM6TW2405SH30NZ|AIMTEC|simage
AM6TW2405SH30NZ|AIMTEC|limage
DC to DC Converter and Switching Regulator Module

AM6TW-2405SH30-NZ

Module DC-DC 24VIN 1-OUT 5V 1.2A 6W 7-Pin

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    9
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    5
  • Output Current (A)
    1.2
  • Output Power (W)
    6
  • Minimum Isolation Voltage
    3000VDC(Typ)
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    330(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    0.8%
  • Line Regulation
    0.5%(Typ)
  • Efficiency (%)
    82
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    12.8
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    10.2
  • Package Width
    20.3
  • Package Length
    31.6
  • PCB changed
    7
  • Pin Count
    7
Order Quantity

Documentation and Resources

Datasheets
Design resources