Arrow Electronic Components Online
AM6T0505SLPZ|AIMTEC|simage
AM6T0505SLPZ|AIMTEC|limage
DC to DC Converter and Switching Regulator Module

AM6T-0505SLPZ

Module DC-DC 5VIN 1-OUT 5V 1.2A 6W 7-Pin DIP Module

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    4.5
  • Typical Input Voltage (V)
    5
  • Maximum Input Voltage (V)
    9
  • Output Voltage (V)
    5
  • Output Current (A)
    1.2
  • Output Power (W)
    6
  • Switching Regulator
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    11.1
  • Package Width
    20
  • Package Length
    32
  • PCB changed
    7
  • Standard Package Name
    DIP
  • Supplier Package
    DIP Module
  • Pin Count
    7

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources