Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Minimum Input Voltage (V)
18
Output Voltage (V)
5
Output Current (A)
1.2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Width
27.2
Package Length
38.7
PCB changed
15
Supplier Package
SMD Module
Pin Count
15

