DC to DC Converter and Switching Regulator Module
AM6GH-4824SZ
Module DC-DC 48VIN 1-OUT 24V 0.25A 6W 7-Pin SIP Module
AimtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
18
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
75
Output Voltage (V)
24
Output Current (A)
0.25
Output Power (W)
6
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Typical Standby Current (mA)
2.5(Max)
Maximum Switching Frequency (kHz)
580(Typ)
Switching Regulator
Yes
Load Regulation
0.5%
Line Regulation
0.2%
Efficiency (%)
87
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
4.5
Output Type
Fixed
Mounting
Through Hole
Package Height
11.1
Package Width
9.2
Package Length
21.85
PCB changed
7
Standard Package Name
SIP
Supplier Package
SIP Module
Pin Count
7
Order Quantity

