DC to DC Converter and Switching Regulator Module
AM6CW-11012SH22-NZ
Module DC-DC 110VIN 1-OUT 12V 0.5A 6W 4-Pin
AimtecProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
40
Typical Input Voltage (V)
110
Maximum Input Voltage (V)
160
Output Voltage (V)
12
Output Current (A)
0.5
Output Power (W)
6
Minimum Isolation Voltage
2250VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
300(Typ)
Switching Regulator
Yes
Load Regulation
1%(Typ)
Line Regulation
0.5%Vi(Typ)
Efficiency (%)
84
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
15
Output Type
Fixed
Mounting
Through Hole
Package Height
9.9
Package Width
25.4
Package Length
25.4
PCB changed
4
Pin Count
4

