Arrow Electronic Components Online
AM6442BSEFHAALV|TI|simage
AM6442BSEFHAALV|TI|limage
Microprocessors - MPUs

AM6442BSEFHAALV

MPU AM64x RISC 64bit 1GHz/800MHz 1.8V/3.3V 441-Pin FCBGA Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Family Name
    AM64x
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex A53|ARM Cortex R5F
  • Core Architecture
    ARM
  • Number of CPU Cores
    4
  • Data Bus Width (bit)
    64
  • Instruction Cache Size
    32KB
  • Maximum Speed (MHz)
    1000|800
  • Interface Type
    CAN/Ethernet/I2C/SPI/UART/USB
  • UART
    9
  • USART
    0
  • Data Cache Size
    32KB
  • USB
    1
  • Multiply Accumulate
    No
  • SPI
    5
  • I2C
    6
  • I2S
    0
  • CAN
    3
  • Ethernet
    2
  • Minimum Operating Supply Voltage (V)
    0.715|0.81|1.06|1.14|1.71|3.135
  • Typical Operating Supply Voltage (V)
    0.75|0.85|1.1|1.2|1.8|3.3
  • Maximum Operating Supply Voltage (V)
    0.79|0.895|1.17|1.26|1.89|3.465
  • I/O Voltage (V)
    1.8|3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mounting
    Surface Mount
  • Package Height
    2.11
  • Package Width
    17.3(Max)
  • Package Length
    17.3(Max)
  • PCB changed
    441
  • Standard Package Name
    BGA
  • Supplier Package
    FCBGA
  • Pin Count
    441
Order Quantity

Documentation and Resources

Datasheets
Design resources