Arrow Electronic Components Online
AM62A74AUMHAAMBR|TI|simage
AM62A74AUMHAAMBR|TI|limage
Microprocessors - MPUs

AM62A74AUMHAAMBR

MPU AM62Ax RISC 64bit 1.4GHz/800MHz 1.8V/3.3V 484-Pin FCBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Family Name
    AM62Ax
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex A53|ARM Cortex R5F
  • Core Architecture
    ARM
  • Number of CPU Cores
    5
  • Data Bus Width (bit)
    64
  • Instruction Cache Size
    32KB
  • On-Chip Memory
    64KB/SRAM
  • Maximum Speed (MHz)
    1400|800
  • Interface Type
    CAN/Ethernet/I2C/SPI/UART/USB
  • UART
    9
  • USART
    0
  • Data Cache Size
    32KB
  • USB
    2
  • Multiply Accumulate
    No
  • SPI
    5
  • I2C
    6
  • I2S
    0
  • CAN
    3
  • Memory Card Interface
    SD/SDIO/eMMC
  • Ethernet
    2
  • Ethernet Interface Type
    RGMII/RMII
  • Ethernet Speed
    10Mbps/100Mbps/1000Mbps
  • Minimum Operating Supply Voltage (V)
    1.71|3.135
  • Typical Operating Supply Voltage (V)
    1.8|3.3
  • Maximum Operating Supply Voltage (V)
    1.89|3.465
  • I/O Voltage (V)
    1.8|3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mounting
    Surface Mount
  • Package Height
    2.14(Max)
  • Package Width
    18.1(Max)
  • Package Length
    18.1(Max)
  • PCB changed
    484
  • Standard Package Name
    BGA
  • Supplier Package
    FCBGA
  • Pin Count
    484
Order Quantity

Documentation and Resources

Datasheets
Design resources