Arrow Electronic Components Online
AM62A34ASMSIANFRQ1|TI|simage
AM62A34ASMSIANFRQ1|TI|limage
Microprocessors - MPUs

AM62A34ASMSIANFRQ1

64-bit Processor Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992.c
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Yes
  • Mounting
    Surface Mount
  • Package Height
    1.02(Max)
  • Package Width
    18.1(Max)
  • Package Length
    18.1(Max)
  • PCB changed
    484
  • Supplier Package
    FCCSP
  • Pin Count
    484

Documentation and Resources

Datasheets
Design resources