Arrow Electronic Components Online
AM60U4812SZK|AIMTEC|simage
AM60U4812SZK|AIMTEC|limage
DC to DC Converter and Switching Regulator Module

AM60U-4812SZ-K

Module DC-DC 48VIN 1-OUT 12V 5A 60W 8-Pin

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    36
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    75
  • Output Voltage (V)
    12
  • Output Current (A)
    5
  • Output Power (W)
    60
  • Minimum Isolation Voltage
    1600VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    270(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    0.5%(Typ)
  • Line Regulation
    0.5%Vi(Typ)
  • Efficiency (%)
    91
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    70
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    16.3
  • Package Width
    50.8
  • Package Length
    50.8
  • PCB changed
    8
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources