Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Isolation
Isolated
Number of Outputs
2
Minimum Input Voltage (V)
18
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
75
Output Voltage (V)
-12|12
Output Power (W)
60
Switching Regulator
Yes
Load Regulation
1%(Typ)
Efficiency (%)
91
Minimum Operating Temperature (°C)
-40
Output Type
Fixed
Mounting
Through Hole
Package Height
11.5
Package Width
50.8
Package Length
25.4
PCB changed
6
Pin Count
6
Order Quantity

