Arrow Electronic Components Online
AM5TW2407DRZ|AIMTEC|simage
AM5TW2407DRZ|AIMTEC|limage
DC to DC Converter and Switching Regulator Module

AM5TW-2407D-RZ

Module DC-DC 24VIN 2-OUT -7.2V/7.2V -0.347A/0.347A 5W 8-Pin DIP

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    2
  • Minimum Input Voltage (V)
    9
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    -7.2|7.2
  • Output Current (A)
    -0.347|0.347
  • Output Power (W)
    5
  • Minimum Isolation Voltage
    1000VDC
  • Maximum Switching Frequency (kHz)
    260(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    0.5%(Typ)
  • Line Regulation
    0.5%(Typ)
  • Efficiency (%)
    80
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    10.2
  • Package Width
    20.3
  • Package Length
    31.8
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    DIP
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources