DC to DC Converter and Switching Regulator Module
AM5T-2407SH35Z
Module DC-DC 24VIN 1-OUT 7.2V 0.69A 5W 7-Pin DIP Module Bulk
AimtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
21.6
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
26.4
Output Voltage (V)
7.2
Output Current (A)
0.69
Output Power (W)
5
Minimum Isolation Voltage
3500VDC
Maximum Switching Frequency (kHz)
266(Typ)
Switching Regulator
Yes
Load Regulation
0.5%(Typ)
Line Regulation
0.5%(Typ)
Efficiency (%)
82
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Output Type
Fixed
Mounting
Through Hole
Package Height
10.16
Package Width
20.32
Package Length
31.75
PCB changed
7
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
7
Lead Shape
Through Hole
Order Quantity

