DC to DC Converter and Switching Regulator Module
AM5T-1205SH35Z
Module DC-DC 12VIN 1-OUT 5V 1A 5W 7-Pin DIP Module Bulk
AimtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
10.8
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
13.2
Output Voltage (V)
5
Output Current (A)
1
Output Power (W)
5
Minimum Isolation Voltage
3500VDC
Maximum Switching Frequency (kHz)
266(Typ)
Switching Regulator
Yes
Load Regulation
0.5%(Typ)
Line Regulation
0.5%(Typ)
Efficiency (%)
77
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Output Type
Fixed
Mounting
Through Hole
Package Height
10.16
Package Width
20.32
Package Length
31.75
PCB changed
7
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
7
Lead Shape
Through Hole
Order Quantity

